Low

TEXAS INSTRUMENTS  REG102NA-5/250  Fixed LDO Voltage Regulator, 1.8V to 10V, 150mV Dropout, 5Vout, 250mAout, SOT-23-5

TEXAS INSTRUMENTS REG102NA-5/250
Technical Data Sheet (1.13MB) EN Technical Data Sheet (10.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
1.8V
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
250mA
Dropout Voltage Vdo:
150mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
5V 250mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000203

Alternatives

Fixed LDO Voltage Regulator, 1.8V to 10V, 150mV Dropout, 5Vout, 250mAout, SOT-23-5

TEXAS INSTRUMENTS

227 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php174.10 10+ Php147.90 100+ Php127.90 250+ Php120.40 more…

Buy

Associated Products