Low

TEXAS INSTRUMENTS  REF3220AIDBVTG4  Voltage Reference, Micropower, Low Dropout, Series - Fixed, REF3220 Series, 2.048V, SOT-23-6

TEXAS INSTRUMENTS REF3220AIDBVTG4
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
REF3220 Series
Reference Voltage:
2.048V
Initial Accuracy:
0.01%
Temperature Coefficient:
± 10.5ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000033

Associated Products