Low

TEXAS INSTRUMENTS  OPA847IDG4  Operational Amplifier, Single, 600 MHz, 1 Amplifier, 950 V/µs, ± 5V to ± 6V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA847IDG4
Technical Data Sheet (882.32KB) EN Technical Data Sheet (884.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA847IDG4 is a wideband voltage-feedback Operational Amplifier with shutdown function. The OPA847 combines very high gain bandwidth and large signal performance with an ultra-low input noise voltage (0.85nV/√Hz) while using only 18mA supply current. Where power saving is critical, the OPA847 also includes an optional power shutdown pin that, when pulled low, disables the amplifier and decreases the supply current to <1% of the powered-up value. This optional feature may be left disconnected to ensure normal amplifier operation when no power-down is required. The combination of very low input voltage and current noise, along with a 3.9GHz gain bandwidth product, make the OPA847 an ideal amplifier for wideband transimpedance applications. As a voltage gain stage, the OPA847 is optimized for a flat frequency response at a gain of +20V/V and is stable down to gains as low as +12V/V.
  • Stable for gains 12
  • -105dBc (5MHz) Very low distortion
  • <±100µV High DC accuracy
  • 18.1mA Low supply current
  • 2mW Low shutdown power
  • Green product and no Sb/Br

Product Information

Bandwidth:
600MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
950V/µs
Supply Voltage Range:
± 5V to ± 6V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.001021

Alternatives

OP AMP, 3.9GHZ, 950V/uS, SOIC-8

TEXAS INSTRUMENTS

196 in stock

Price for: Each

1+ Php412.30 10+ Php370.20 25+ Php345.20 50+ Php326.90 more…

Buy

Operational Amplifier, Single, 600 MHz, 1 Amplifier, 950 V/µs, ± 5V to ± 6V, SOIC, 8 Pins

TEXAS INSTRUMENTS

154 in stock

Price for: Each

1+ Php412.30 10+ Php370.20 25+ Php345.20 50+ Php326.90 more…

Buy

Associated Products

Similar Products