Low

TEXAS INSTRUMENTS  OPA698IDG4  Limiting Amplifier, 375 MHz, 5 V, 12 V, SOIC, 8 Pins, -40 °C

TEXAS INSTRUMENTS OPA698IDG4
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA698IDG4 is an unity-gain stable wideband voltage Limiting Amplifier offers bipolar output voltage limiting. Two buffered limiting voltages take control of the output when it attempts to drive beyond these limits. This new output limiting architecture holds the limiter offset error to ±10mV. The op-amp operates linearly to within 20mV of the output limit voltages. The combination of a narrow nonlinear range and the low limiting offset allows the limiting voltages to be set within 100mV of the desired linear output range. A fast 1ns recovery from limiting ensures that overdrive signals will be transparent to the signal channel. Implementing the limiting function at the output, as opposed to the input, gives the specified limiting accuracy for any gain and allows the OPA698 to be used in all standard op-amp applications. Nonlinear analog signal processing will benefit from the ability of the OPA698 to sharply transition from linear operation to output limiting.
  • High linearity near limiting
  • 1ns Fast recovery from overdrive
  • ±10mV Limiting voltage accuracy
  • 1100V/µs Slew rate
  • Green product and no Sb/Br

Product Information

Bandwidth:
375MHz
Supply Voltage Min:
5V
Supply Voltage Max:
12V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 2 - 1 year
Operating Temperature Min:
-40
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000786

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.