Low

TEXAS INSTRUMENTS  OPA690IDBVTG4  Operational Amplifier, Single, 500 MHz, 1 Amplifier, 1800 V/µs, 2.5V to 5V, SOT-23, 6 Pins

TEXAS INSTRUMENTS OPA690IDBVTG4
Technical Data Sheet (1.07MB) EN Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA690IDBVTG4 is a wideband voltage feedback Operational Amplifier with disable function. The OPA690 represents a major step forward in unity-gain stable, voltage-feedback op amp. A new internal architecture provides slew rate and full-power bandwidth previously found only in wideband, current-feedback op amp. A new output stage architecture delivers high currents with a minimal headroom requirement. This combines to give exceptional single-supply operation. Using a single +5V supply, the OPA690 can deliver a 1 to 4V output swing with over 150mA drive current and 150MHz bandwidth. This combination of features makes the OPA690 an ideal RGB line driver or single-supply analog-to-digital converter (ADC) input driver. The low 5.5mA supply current of the OPA690 is precisely trimmed at +25°C. This trim, along with low temperature drift, gives lower maximum supply current than competing products. System power may be reduced further using the optional disable control pin.
  • 190mA High output current
  • ±4.0V Output voltage swing
  • 5.5mA Low supply current
  • 100µA Low disable current
  • 10µV/°C Typical offset drift
  • 65dB Typical CMRR
  • Green product and no Sb/Br

Product Information

Bandwidth:
500MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
1800V/µs
Supply Voltage Range:
2.5V to 5V
Amplifier Case Style:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Imaging, Video & Vision;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.003538

Associated Products

Similar Products