Low

TEXAS INSTRUMENTS  OPA445AUG4  Operational Amplifier, Single, 2 MHz, 1 Amplifier, 0.015 V/µs, ± 10V to ± 45V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA445AUG4
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA445AUG4 is a high voltage FET-input monolithic Operational Amplifier capable of operation from power supplies up to ±45V and output currents of 15mA. It is useful in a wide variety of applications requiring high output voltage or large common-mode voltage swings. The OPA445's high slew rate provides wide power bandwidth response, which is often required for high-voltage applications. FET input circuitry allows the use of high-impedance feedback networks, thus minimizing their output loading effects. Laser trimming of the input circuitry yields low input offset voltage and drift.
  • 10pA Low input bias current
  • 10µV/°C Offset drift
  • 95dB Typical CMRR
  • Green product and no Sb/Br

Product Information

Bandwidth:
2MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
0.015V/µs
Supply Voltage Range:
± 10V to ± 45V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Power Management;
  • Signal Processing;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.001312

Alternatives

Associated Products

Similar Products