Low

TEXAS INSTRUMENTS  OPA376AIDCKT  Operational Amplifier, Single, 1 Amplifier, 5.5 MHz, 2 V/µs, 2.2V to 5.5V, SC-70, 5 Pins

TEXAS INSTRUMENTS OPA376AIDCKT
Manufacturer Part No:
OPA376AIDCKT
Order Code:
2436669
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
5.5MHz
Slew Rate:
2V/µs
Supply Voltage Range:
2.2V to 5.5V
Amplifier Case Style:
SC-70
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000617

Alternatives

Associated Products

Similar Products