Low

TEXAS INSTRUMENTS  OPA340NA/3K  Operational Amplifier, Single, 5.5 MHz, 1 Amplifier, 6 V/µs, 2.7V to 5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS OPA340NA/3K
Technical Data Sheet (1.58MB) EN Technical Data Sheet (1.50MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA340NA/3K is a single-supply Operational Amplifier optimized for low-voltage. High-speed operation make them ideal for driving sampling analogue-to-digital (A/D) converters. They are also well-suited for general purpose and audio applications as well as providing I/V conversion at the output of digital-to-analogue (D/A) converters. Single version have identical specifications for design flexibility. The OPA340 series operate on a single supply as low as 2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply. Output voltage swing is to within 1mV of the supply rails with a 100k load.
  • Rail-to-rail input/output
  • 750µA/channel Low quiescent current
  • Green product and no Sb/Br
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Bandwidth:
5.5MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
6V/µs
Supply Voltage Range:
2.7V to 5V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Signal Processing;
  • Imaging, Video & Vision;
  • Test & Measurement;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.001678

Alternatives

Operational Amplifier, Single, 5.5 MHz, 1 Amplifier, 6 V/µs, 2.7V to 5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

197 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php118.30 10+ Php100.40 100+ Php80.80 250+ Php80.80 more…

Buy

Operational Amplifier, Single, 5.5 MHz, 1 Amplifier, 6 V/µs, 2.7V to 5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

923 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php172.80 10+ Php147.00 100+ Php117.90 250+ Php117.90 more…

Buy

Operational Amplifier, Single, 5.5 MHz, 1 Amplifier, 6 V/µs, 2.7V to 5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Reel
2,750 in stock

Price for: Each (Supplied on Full Reel)

250+ Php109.10 500+ Php95.40 750+ Php85.80 1250+ Php78.30 more…

Buy

Operational Amplifier, Single, 38 MHz, 1 Amplifier, 22 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

TEXAS INSTRUMENTS

109 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php184.10 10+ Php157.00 100+ Php135.80 250+ Php127.50 more…

Buy

Operational Amplifier, Single, 38 MHz, 1 Amplifier, 22 V/µs, 2.5V to 5.5V, DIP, 8 Pins

TEXAS INSTRUMENTS

989 in stock

Price for: Each

1+ Php184.10 10+ Php157.00 100+ Php135.80 250+ Php127.50 more…

Buy

Operational Amplifier, Single, 38 MHz, 1 Amplifier, 22 V/µs, 2.7V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS

1,950 in stock

Price for: Each

1+ Php199.50 10+ Php169.50 100+ Php147.00 250+ Php138.30 more…

Buy

Operational Amplifier, Single, 7 MHz, 1 Amplifier, 5 V/µs, ± 900mV to ± 2.75V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

208 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php126.20 10+ Php107.00 100+ Php85.80 250+ Php85.80 more…

Buy

Operational Amplifier, Single, 3 MHz, 1 Amplifier, 5 V/µs, 2.7V to 6V, SOT-23, 5 Pins

ANALOG DEVICES

Cut Tape
2,725 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php54.60 10+ Php42.50 100+ Php36.80 250+ Php32.10 more…

Buy

Associated Products

Similar Products