Low

TEXAS INSTRUMENTS  OPA335AID  Operational Amplifier, Single, 1 MHz, 1 Amplifier, 1.6 V/µs, ± 1.35V to ± 2.75V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA335AID
Technical Data Sheet (10.08KB) EN Technical Data Sheet (1.30MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA335AID is a CMOS Operational Amplifier uses auto-zeroing techniques to simultaneously provide very low offset voltage (5µV maximum) and near zero drift over time and temperature. This miniature, high-precision, low quiescent current amplifier offers high input impedance and rail-to-rail output swing. This op amp is optimized for low-voltage, single-supply operation. Under logic control, the amplifier can be switched from normal operation to a standby current of 2µA. When the enable pin is connected high, the amplifier is active. Connecting enable low disables the amplifier and places the output in a high impedance state.
  • Single-supply operation
  • Shutdown function
  • 5µV Maximum low offset voltage
  • 0.05µV/°C Maximum zero drift
  • 285µA Quiescent current
  • Green product and no Sb/Br

Product Information

Bandwidth:
1MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
1.6V/µs
Supply Voltage Range:
± 1.35V to ± 2.75V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Medical;
  • Portable Devices;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000197

Alternatives

Operational Amplifier, Dual, 1 MHz, 2 Amplifier, 0.8 V/µs, ± 2V to ± 18V, ± 5V to ± 15V, SOIC

TEXAS INSTRUMENTS

Cut Tape
5,142 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php251.50 10+ Php225.70 25+ Php210.30 50+ Php199.10 more…

Buy

Operational Amplifier, Dual, 1 MHz, 2 Amplifier, 0.8 V/µs, ± 2V to ± 18V, ± 5V to ± 15V, SOIC

TEXAS INSTRUMENTS

191 in stock

Price for: Each

1+ Php540.90 10+ Php488.50 25+ Php452.20 50+ Php431.40 more…

Buy

Operational Amplifier, Single, 8 MHz, 1 Amplifier, 2.3 V/µs, ± 2.5V to ± 18V, ± 5V to ± 15V, SOIC

TEXAS INSTRUMENTS

449 in stock

Price for: Each

1+ Php242.00 10+ Php205.30 100+ Php177.80 250+ Php167.00 more…

Buy

Operational Amplifier, Single, 8 MHz, 1 Amplifier, 2.3 V/µs, ± 2.5V to ± 18V, ± 5V to ± 15V, DIP

TEXAS INSTRUMENTS

54 in stock

Price for: Each

1+ Php231.50 10+ Php197.00 100+ Php170.80 250+ Php159.90 more…

Buy

Operational Amplifier, Dual, 1 MHz, 2 Amplifier, 0.8 V/µs, ± 2V to ± 18V, ± 5V to ± 15V, DIP

TEXAS INSTRUMENTS

385 in stock

Price for: Each

1+ Php533.80 10+ Php482.20 25+ Php446.40 50+ Php426.00 more…

Buy

Operational Amplifier, Single, 8 MHz, 1 Amplifier, 2.3 V/µs, ± 2.5V to ± 18V, ± 5V to ± 15V, SOIC

TEXAS INSTRUMENTS

221 in stock

Price for: Each

1+ Php403.90 10+ Php365.20 25+ Php338.10 100+ Php302.30 more…

Buy

Operational Amplifier, Single, 5.5 MHz, 1 Amplifier, 6 V/µs, 2.7V to 5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Cut Tape
3,017 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php158.30 10+ Php142.40 100+ Php114.10 500+ Php93.70 more…

Buy

Operational Amplifier, Single, 350 kHz, 1 Amplifier, 0.16 V/µs, 1.8V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

125 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php187.00 10+ Php167.80 25+ Php154.90 50+ Php150.40 more…

Buy

Operational Amplifier, Single, 5.5 MHz, 1 Amplifier, 6 V/µs, 2.7V to 5V, SOIC, 8 Pins

TEXAS INSTRUMENTS

744 in stock

Price for: Each

1+ Php172.80 10+ Php147.00 100+ Php117.90 500+ Php103.30 more…

Buy

Operational Amplifier, Single, 5.5 MHz, 1 Amplifier, 6 V/µs, 2.7V to 5V, DIP, 8 Pins

TEXAS INSTRUMENTS

318 in stock

Price for: Each

1+ Php172.80 10+ Php147.00 100+ Php117.90 500+ Php103.30 more…

Buy

Associated Products

Similar Products