Low

TEXAS INSTRUMENTS  OPA2822UG4  Operational Amplifier, Dual, 2 Amplifier, 400 MHz, 170 V/µs, 5V to 12V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA2822UG4
Manufacturer Part No:
OPA2822UG4
Order Code:
1207112
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA2822UG4 is a dual SpeedPlus™ wideband voltage-feedback Operational Amplifier for use with active filters. Intended for xDSL receiver applications, the OPA2822 also supports this low input noise with exceptionally low harmonic distortion, particularly in differential configurations. Adequate output current is provided to drive the potentially heavy load of a passive filter between this amplifier and the codec. Harmonic distortion for a 2Vpp differential output operating from +5 to +12V supplies is <= -100dBc through 1MHz input frequencies. Operating on a low 4.8mA/channel supply current, the OPA2822 can satisfy all xDSL receiver requirements over a wide range of possible supply voltages - from a single +5V condition, to ±5V, on up to a single +12V design. General-purpose applications on a single +5V supply will benefit from high input and output voltage swing available on this reduced supply voltage.
  • Unity gain stable
  • 2.0nV/√Hz Low input noise voltage
  • 90mA High output current
  • 5µV/°C Typical offset drift
  • 110dB Typical CMRR
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
400MHz
Slew Rate:
170V/µs
Supply Voltage Range:
5V to 12V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.017236

Associated Products

Similar Products