Low

TEXAS INSTRUMENTS  OPA244UA  Operational Amplifier, Single, 430 kHz, 1 Amplifier, 0.1 V/µs, 2.2V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA244UA
Technical Data Sheet (1.16MB) EN Technical Data Sheet (1.16MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA244UA is a single Operational Amplifier designed for very low quiescent current (50µA/channel), yet achieves excellent bandwidth and ideal for battery powered applications. The OPA244 series is easy to use and free from phase inversion and overload problems found in some other op amp. This amplifier is stable in unity gain and excellent performance is maintained as they swing to their specified limits. The input common-mode voltage range includes ground-ideal for many single supply applications.
  • 50µA/channel MicroPOWER
  • 4µV/°C Typical offset drift
  • 98dB Typical CMRR
  • Green product and no Sb/Br

Product Information

Bandwidth:
430kHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
0.1V/µs
Supply Voltage Range:
2.2V to 36V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Computers & Computer Peripherals;
  • Power Management;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000152

Alternatives

Operational Amplifier, Single, 5.5 MHz, 1 Amplifier, 6 V/µs, 2.7V to 5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Cut Tape
3,020 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php158.30 10+ Php142.40 100+ Php114.10 500+ Php93.70 more…

Buy

Operational Amplifier, Single, 5.5 MHz, 1 Amplifier, 6 V/µs, 2.7V to 5V, DIP, 8 Pins

TEXAS INSTRUMENTS

318 in stock

Price for: Each

1+ Php172.80 10+ Php147.00 100+ Php117.90 500+ Php103.30 more…

Buy

Operational Amplifier, Single, 5.5 MHz, 1 Amplifier, 6 V/µs, 2.7V to 5V, SOIC, 8 Pins

TEXAS INSTRUMENTS

749 in stock

Price for: Each

1+ Php172.80 10+ Php147.00 100+ Php117.90 500+ Php103.30 more…

Buy

Operational Amplifier, Dual, 6.5 MHz, 2 Amplifier, 5 V/µs, 2.3V to 5.5V, SOT-23, 8 Pins

TEXAS INSTRUMENTS

207 in stock

Price for: Each

1+ Php133.30 10+ Php113.30 100+ Php90.80 250+ Php90.80 more…

Buy

Operational Amplifier, Dual, 6.5 MHz, 2 Amplifier, 5 V/µs, 2.3V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS

194 in stock

Price for: Each

1+ Php133.30 10+ Php113.30 100+ Php90.80 500+ Php79.60 more…

Buy

Operational Amplifier, Dual, 5.5 MHz, 2 Amplifier, 2 V/µs, 2.2V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS

711 in stock

Price for: Each

1+ Php175.30 10+ Php157.40 25+ Php146.60 50+ Php139.10 more…

Buy

Operational Amplifier, Dual, 5.5 MHz, 2 Amplifier, 2 V/µs, 2.2V to 5.5V, MSOP, 8 Pins

TEXAS INSTRUMENTS

Cut Tape
571 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php187.00 10+ Php167.80 25+ Php154.90 50+ Php150.40 more…

Buy

Operational Amplifier, Dual, 900 kHz, 2 Amplifier, 0.4 V/µs, 2.2V to 5.5V, SOT-23, 8 Pins

TEXAS INSTRUMENTS

232 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php197.80 10+ Php177.80 25+ Php165.80 50+ Php157.00 more…

Buy

Operational Amplifier, Single, 1.5 MHz, 1 Amplifier, 0.5 V/µs, ± 1.35V to ± 18V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

1,046 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php110.00 10+ Php99.10 25+ Php86.60 50+ Php80.80 more…

Buy

Operational Amplifier, Single, 35 MHz, 1 Amplifier, 0.01 V/µs, 2.7V to 36V, DIP, 8 Pins

TEXAS INSTRUMENTS

92 in stock

Price for: Each

1+ Php197.80 10+ Php177.80 25+ Php165.80 50+ Php157.00 more…

Buy

Associated Products

Similar Products