Low

TEXAS INSTRUMENTS  OPA2379AIDCNT  Operational Amplifier, Dual, 90 kHz, 2 Amplifier, 0.03 V/µs, 1.8V to 5.5V, SOT-23, 8 Pins

TEXAS INSTRUMENTS OPA2379AIDCNT
Technical Data Sheet (1.45MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA2379AIDCNT is a dual MicroPower low-voltage Operational Amplifier with rail-to-rail input and output. It is designed for battery-powered applications. This amplifier operates on a supply voltage as low as 1.8V. High-performance, single-supply operation with rail-to-rail capability (10µV maximum) makes the OPA379 family useful for a wide range of applications. The OPA379 op amp features impressive bandwidth (90kHz), low bias current (5pA) and low noise (80nV/√Hz) relative to the very low quiescent current (5.5µA maximum).
  • DC precision - 100dB CMRR, 2µV/V PSRR and 120dB AOL
  • 5.5µA Maximum MicroPower
  • 1.5mV Maximum low offset voltage
  • 2.7µV/°C Typical offset drift
  • Green product and no Sb/Br

Product Information

Bandwidth:
90kHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
0.03V/µs
Supply Voltage Range:
1.8V to 5.5V
Amplifier Case Style:
SOT-23
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Medical;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000024

Associated Products

Similar Products