Low

TEXAS INSTRUMENTS  OPA2348AIDG4  Operational Amplifier, Dual, 1 MHz, 2 Amplifier, 0.5 V/µs, 2.1V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA2348AIDG4
Technical Data Sheet (1.54MB) EN Technical Data Sheet (1.55MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA2348AIDG4 is a dual low-power CMOS Operational Amplifier for use with battery-powered equipment. It features an extended bandwidth of 1MHz and a supply current of 45µA, the OPA348 series is useful for low-power applications on single supplies of 2.1 to 5.5V. Low supply current of 45µA and an input bias current of 0.5pA, make the OPA348 series an optimal candidate for low-power, high-impedance applications such as smoke detectors and other sensors. The extended temperature range of -40 to +125°C over all supply voltages offers additional design flexibility.
  • Rail-to-rail input and output
  • 45µA Typical low IQ
  • 0.5pA Input bias current
  • 4µV/°C Typical offset drift
  • 82dB Typical CMRR
  • Green product and no Sb/Br

Product Information

Bandwidth:
1MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
0.5V/µs
Supply Voltage Range:
2.1V to 5.5V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Sensing & Instrumentation;
  • Medical

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000163

Alternatives

Operational Amplifier, Dual, 1 MHz, 2 Amplifier, 0.5 V/µs, 2.1V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Reel
5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php25.10 5000+ Php24.70 7500+ Php24.20 12500+ Php23.70

Buy

Associated Products

Similar Products