Low

TEXAS INSTRUMENTS  OPA209AIDBVT  Operational Amplifier, Single, 1 Amplifier, 18 MHz, 6.4 V/µs, ± 2.25V to ± 18V, SOT-23, 5 Pins

TEXAS INSTRUMENTS OPA209AIDBVT
Manufacturer Part No:
OPA209AIDBVT
Order Code:
1882280
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA209AIDBVT is a precision RRO Operational Amplifier achieves very low voltage noise density (2.2nV/√Hz) with a supply current of only 2.5mA (maximum). This series also offers rail-to-rail output swing, which helps to maximize dynamic range. In precision data acquisition applications, the OPA209 provides fast settling time to 16-bit accuracy, even for 10V output swings. This excellent AC performance, combined with only 150µV (maximum) of offset and low drift over-temperature, makes this amplifier very suitable for fast, high-precision applications.
  • 2.2nV/√Hz Low noise
  • Rail-to-rail output
  • 2.5mA per Channel maximum quiescent current
  • 130dB CMRR
  • Green product and no Sb/Br
ESD sensitive device, take proper precaution while handling the device.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
18MHz
Slew Rate:
6.4V/µs
Supply Voltage Range:
± 2.25V to ± 18V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Audio

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000561

Alternatives

Operational Amplifier, Single, 1 Amplifier, 18 MHz, 6.4 V/µs, ± 2.25V to ± 18V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Reel
500 in stock

Price for: Each (Supplied on Full Reel)

250+ Php132.40 500+ Php119.50 750+ Php109.50 1250+ Php105.80 more…

Buy

Operational Amplifier, Single, 1 Amplifier, 18 MHz, 6.4 V/µs, ± 2.25V to ± 18V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Reel
500 in stock

Price for: Each (Supplied on Full Reel)

250+ Php132.40 500+ Php119.50 750+ Php109.50 1250+ Php105.80 more…

Buy

Associated Products

Similar Products