Low

TEXAS INSTRUMENTS  MSP430F425AIPM  16 Bit Microcontroller, Mixed Signal, MSP430F4xx, 8 MHz, 16 KB, 512 Byte, 64 Pins, LQFP

TEXAS INSTRUMENTS MSP430F425AIPM
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MSP430F425AIPM is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with 16-bit timer, 16-bit sigma-delta A/D converter, liquid crystal display driver, a hardware multiplier, an integrated differential programmable gain amplifier input stage and 14 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
  • Frequency-locked loop, FLL+
  • 16-bit RISC architecture, 125ns instruction cycle time
  • Three independent 16-bit sigma-delta A/D Converters with differential PGA inputs
  • 16-bit Timer_A with 3 Capture/Compare registers
  • Integrated LCD driver for 128 segments
  • Serial communication interface (USART), asynchronous UART or Synchronous SPI selectable by software
  • Brownout detector
  • Supply voltage supervisor/monitor with programmable level detection
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • Bootstrap loader in flash devices
  • 400µA at 1MHz, 3V Active mode (AM) power consumption

Product Information

Controller Family/Series:
MSP430F4xx
CPU Speed:
8MHz
Program Memory Size:
16KB
RAM Memory Size:
512Byte
No. of Pins:
64Pins
MCU Case Style:
LQFP
No. of I/O's:
14I/O's
Embedded Interface Type:
SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
MSP430F4X Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Portable Devices;
  • Metering

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.003537

Associated Products