Low

TEXAS INSTRUMENTS  MSP430F2330TRHAT  16 Bit Microcontroller, MSP430F2xx, 16 MHz, 8 KB, 1 KB, 40 Pins, QFN

TEXAS INSTRUMENTS MSP430F2330TRHAT
Manufacturer Part No:
MSP430F2330TRHAT
Order Code:
1649427

Image is for illustrative purposes only. Please refer to product description.

Product Information

CPU Speed:
16MHz
Program Memory Size:
8KB
RAM Memory Size:
1KB
No. of Pins:
40Pins
MCU Case Style:
QFN
No. of I/O's:
32I/O's
Embedded Interface Type:
I2C, LIN, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
MSP430F2X Microcontrollers
MSL:
MSL 3 - 168 hours
Automotive Qualification Standard:
-
No. of Bits:
16bit
SVHC:
No SVHC (15-Jun-2015)
Controller Family/Series:
MSP430F2xx

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.001

Alternatives

16 Bit Microcontroller, Mixed Signal, MSP430F2xx, 16 MHz, 8 KB, 1 KB, 40 Pins, QFN

TEXAS INSTRUMENTS

3 in stock

Price for: Each

1+ Php281.10 10+ Php251.90 25+ Php235.30 50+ Php222.40 more…

Buy

Associated Products

Similar Products