Low

TEXAS INSTRUMENTS  MSP430F2254TRHAT  16 Bit Microcontroller, MSP430F2xx, 16 MHz, 16 KB, 512 Byte, 40 Pins, QFN

TEXAS INSTRUMENTS MSP430F2254TRHAT
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
MSP430F2xx
CPU Speed:
16MHz
Program Memory Size:
16KB
RAM Memory Size:
512Byte
No. of Pins:
40Pins
MCU Case Style:
QFN
No. of I/O's:
32I/O's
Embedded Interface Type:
I2C, LIN, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
MSP430F2X Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.001

Alternatives

MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, QFN-40

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Reel of 1

1+ Php306.10 25+ Php275.30 100+ Php254.40 250+ Php241.10 more…

Buy

16 Bit Microcontroller, MSP430F2xx, 16 MHz, 16 KB, 512 Byte, 40 Pins, QFN

TEXAS INSTRUMENTS

383 in stock

Price for: Each

1+ Php335.20 10+ Php301.10 25+ Php280.70 50+ Php265.30 more…

Buy

Associated Products