Low

MSP430F2012IPW - 

MSP430 Microcontroller, Mixed Signal, MSP430, 16bit, 16 MHz, 2 KB, 128 Byte, 14 Pins

MSP430F2012IPW - MSP430 Microcontroller, Mixed Signal, MSP430, 16bit, 16 MHz, 2 KB, 128 Byte, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430F2012IPW
Order Code:
1471274
Product Range
MSP430F2X Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MSP430F2012IPW is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with 16-bit timer, 10-bit A/D converter and 10 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
  • 16-bit RISC architecture, 62.5ns instruction cycle time
  • Internal frequencies up to 16MHz with four calibrated frequencies to ±1%
  • Internal very-low-power low-frequency oscillator
  • 32kHz Crystal
  • External digital clock source
  • 16-bit Timer_A with 2 Capture/Compare registers
  • 10-bit 200ksps A/D converter with internal reference, sample-and-hold and autoscan
  • Universal serial interface (USI) supporting SPI and I2C
  • Brownout detector
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • On-chip emulation logic with spy-bi-wire interface
  • 220µA at 1MHz, 2.2V Active mode (AM) power consumption

Applications

Sensing & Instrumentation, RF Communications, Imaging, Video & Vision

Product Information

:
MSP430
:
16bit
:
16MHz
:
2KB
:
128Byte
:
14Pins
:
TSSOP
:
10I/O's
:
I2C, SPI
:
1.8V
:
3.6V
:
Each
:
MSP430F2X Microcontrollers
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,135 In stock

1,135 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
Php153.70 Php 153.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php153.70
10 + Php138.10
100 + Php110.90
500 + Php91.30
1000 + Php75.70
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.