Low

TEXAS INSTRUMENTS  MSP430F1610IPM  16 Bit Microcontroller, Mixed Signal, MSP430F1xx, 8 MHz, 32 KB, 5 KB, 64 Pins, LQFP

TEXAS INSTRUMENTS MSP430F1610IPM
Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
MSP430F1xx
CPU Speed:
8MHz
Program Memory Size:
32KB
RAM Memory Size:
5KB
No. of Pins:
64Pins
MCU Case Style:
LQFP
No. of I/O's:
48I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
MSP430F1X Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.001857

Associated Products