Low

TEXAS INSTRUMENTS  LP5951MG-2.8/NOPB  LDO Voltage Regulator, Adjustable, 1.8V to 5.5V in, 200mV drop, 1.3V to 3.7V/150mA out, SC-70-5

TEXAS INSTRUMENTS LP5951MG-2.8/NOPB
Manufacturer Part No:
LP5951MG-2.8/NOPB
Order Code:
1320990
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.8V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.3V
Adjustable Output Voltage Max:
3.7V
Output Current:
150mA
Dropout Voltage Vdo:
200mV
LDO Regulator Case Style:
SC-70
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Associated Products