Low

TEXAS INSTRUMENTS  LP38690DT-3.3  Fixed LDO Voltage Regulator, 2.7V to 10V, 650mV Dropout, 3.3Vout, 1Aout, TO-252-3

Product Overview

The LP38690DT-3.3 is a 1A low dropout CMOS Linear Regulator which is stable with ceramic output capacitors. This regulator provides tight output tolerance (2.5% typical), extremely low dropout voltage (450mV at a 1A load current, VOUT = 5V) and excellent AC performance utilizing ultra-low ESR ceramic output capacitors. This regulator is available in a fixed output voltage of 3.3V version.
  • Precision (trimmed) band-gap reference
  • 1µA Off-state quiescent current
  • Thermal overload protection
  • Fold-back current limiting
  • 2.5% Output accuracy
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
650mV
LDO Regulator Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
3.3V 1A LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Portable Devices;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000306

Alternatives

LDO VOLTAGE REGULATOR, 3.3V, 1A, TO-252

TEXAS INSTRUMENTS

1,470 in stock

Price for: Each

1+ Php107.50 10+ Php96.60 25+ Php89.60 50+ Php87.10 more…

Buy

LDO VOLTAGE REGULATOR, FIXED, 3.3V, 1A, PFM-3

TEXAS INSTRUMENTS

1,331 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php100.40 10+ Php89.60 25+ Php83.30 50+ Php74.60 more…

Buy

Fixed LDO Voltage Regulator, 2.7V to 10V, 650mV Dropout, 3.3Vout, 1Aout, Module-3

TEXAS INSTRUMENTS

10,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php38.50

Buy

Associated Products