Low

TEXAS INSTRUMENTS  LP2981AIM5-5.0/NOPB  Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 5Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS LP2981AIM5-5.0/NOPB
Technical Data Sheet (1.18MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.1V
Input Voltage Max:
16V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
200mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
5V 100mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000082

Alternatives

Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 5Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
996 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php75.00 10+ Php63.30 100+ Php49.20 500+ Php43.80 more…

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 5Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ Php26.60 2000+ Php25.30 3000+ Php24.10

Buy

LDO VOLTAGE REGULATOR, 5V, 0.1A, 5-SOT-23

TEXAS INSTRUMENTS

351 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php60.40 10+ Php52.10 100+ Php39.80 500+ Php35.10 more…

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
370 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php48.80 10+ Php40.40 100+ Php26.10 1000+ Php20.90 more…

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 5Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

130 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php72.50 10+ Php62.50 100+ Php47.90 500+ Php42.50 more…

Buy

Associated Products