Low

LP2951CMX/NOPB - 

LDO Voltage Regulator, Adjustable, 2.3V to 30V in, 380mV drop, 1.24V to 29V/100mA out, SOIC-8

LP2951CMX/NOPB - LDO Voltage Regulator, Adjustable, 2.3V to 30V in, 380mV drop, 1.24V to 29V/100mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2951CMX/NOPB
Order Code:
2436405
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2951CMX/NOPB is an adjustable micro-power Voltage Regulator with very low quiescent current and very low-dropout voltage. It is ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the device increases only slightly in dropout, prolonging battery life. Careful design of the LP2951-N has minimized all contributions to the error budget. This includes a tight initial tolerance, extremely good load and line regulation (0.05% typical) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-ON reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched ON and OFF. Also, the part may be pin-strapped for a 5/3/3.3V output or programmed from 1.24 to 29V with an external pair of resistors.
  • High accuracy output voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Use as regulator or reference
  • Needs minimum capacitance for stability
  • Current and thermal limiting
  • Stable with low-ESR output capacitors (10mR to 6R)
  • Ensured 100mA output current
  • Green product and no Sb/Br

Applications

Signal Processing, Imaging, Video & Vision, Audio, Portable Devices, Communications & Networking, Medical

Product Information

:
Adjustable
:
2.3V
:
30V
:
-
:
1.24V
:
29V
:
100mA
:
380mV
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):2854555 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 8/20/18

Contact me when back in stock

Alternatives Available

9488561 - LDO Voltage Regulator, Adjustable, 2.3V to 30V in, 380mV drop, 1.24V to 29V/100mA out, SOIC-8

9493425 - LDO Voltage Regulator, Adjustable, 2.3V to 30V in, 380mV drop, 1.24V to 29V/0.1A out, SOIC-8

Php20.10 Php 20.10
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + Php20.10
5000 + Php19.80
7500 + Php19.50
12500 + Php19.40
25000 + Php19.30
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Re-reel 2854555) x 20.2 = Php50,500.00
Total Price: Php50,500.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2500 (Reel 2436405) x 20.1 = Php50,250.00
Total Price: Php50,250.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2854555
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.