Low

TEXAS INSTRUMENTS  LMZ22003TZ  POWER MODULE, 20V, 3A, 7TO-PMOD

TEXAS INSTRUMENTS LMZ22003TZ
Technical Data Sheet (1.50MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Type:
Input Voltage Min:
6V
Input Voltage Max:
20V
No. of Outputs:
1 Output
DC / DC Converter IC Case:
TO-PMOD
No. of Pins:
7Pins
Output Current:
3A
Output Voltage Min:
800mV
Output Voltage Max:
6V
Switching Frequency:
950kHz
Topology:
Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.002778