Low

TEXAS INSTRUMENTS  LMV331IDBVR  Analogue Comparator, Rail to Rail, Low Voltage, 1, 1 µs, 2.7V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS LMV331IDBVR
Technical Data Sheet (1.45MB) EN Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMV331IDBVR is a single general purpose Low-voltage Comparator features low-voltage operation, low power and space saving circuit design.
  • Input common-mode voltage range includes ground
  • 200mV Typical low output saturation voltage
  • Open-collector output for maximum flexibility
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Comparator Type:
Low Voltage
No. of Comparators:
1
Response Time:
1µs
Supply Voltage Range:
2.7V to 5.5V
Comparator Case Style:
SOT-23
No. of Pins:
5Pins
IC Output Type:
CMOS, MOS, Open Collector / Drain, TTL
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001814

Alternatives

Analogue Comparator, Rail to Rail, Low Voltage, 1, 1 µs, 2.7V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Reel
6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php16.70 9000+ Php16.20 15000+ Php15.50

Buy

Analogue Comparator, Rail to Rail, Low Voltage, 1, 1 µs, 2.7V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Reel
6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php16.70 9000+ Php16.20 15000+ Php15.50

Buy

Associated Products