Low

TEXAS INSTRUMENTS  LMR62421XMFE/NOPB.  DC-DC CONVERTER, BOOST, 1.6MHz, SOT23-5

TEXAS INSTRUMENTS LMR62421XMFE/NOPB.
Manufacturer Part No:
LMR62421XMFE/NOPB.
Order Code:
2413900
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Boost, SEPIC
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
2.1A
Output Voltage Min:
3V
Output Voltage Max:
24V
Switching Frequency:
2MHz
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000271

Alternatives

DC-DC CONVERTER, BOOST, 1.6MHz, SOT23-5

TEXAS INSTRUMENTS

11 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php154.50 10+ Php138.30 25+ Php127.90 50+ Php124.10 more…

Buy

DC-DC Switching Boost, SEPIC Regulator, Adjustable, 2.7V-5.5Vin, 3V-24Vout, 2.1Aout, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
149 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php134.10 10+ Php120.00 25+ Php111.20 50+ Php107.90 more…

Buy

Associated Products