Low

TEXAS INSTRUMENTS  LMC7660IM/NOPB  CONVERTER, DC/DC CHARGE PUMP, SMD

TEXAS INSTRUMENTS LMC7660IM/NOPB
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMC7660IM/NOPB is a switched capacitor Voltage Converter capable of converting a positive voltage in the range of +1.5 to +10V to the corresponding negative voltage of -1.5 to -10V. The LMC7660 is a pin-for-pin replacement for the industry-standard 7660. The converter features operation over full temperature and voltage range without need for an external diode, low quiescent current and high power efficiency. This converter uses its built-in oscillator to switch 4 power MOS switches and charge two inexpensive electrolytic capacitors.
  • Operation over full temperature and voltage range without an external diode
  • 200µA Maximum low supply current
  • 97% Voltage conversion efficiency
  • 95% Power conversion efficiency
  • Easy to use only 2 external components
  • Extended temperature range
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.5V
Input Voltage Max:
10V
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
-
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
-10V
Adjustable Output Voltage Max:
-1.5V
Topology:
Inverting
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000143

Alternatives

IC, DC-DC CONVERTOR, 45KHZ, SOIC-8

MICROCHIP

1,370 in stock

Price for: Each

1+ Php69.20 10+ Php57.90 25+ Php48.30 100+ Php43.80 more…

Buy

SWITCHED CAPACITOR VOLTAGE CONV, SOIC-8

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ Php24.10 5000+ Php23.60 7500+ Php23.10 12500+ Php22.70

Buy

Associated Products