Low

TEXAS INSTRUMENTS  LMC6484IN  Operational Amplifier, Quad, 4 Amplifier, 1.5 MHz, 1.3 V/µs, 3V to 15V, DIP, 14 Pins

TEXAS INSTRUMENTS LMC6484IN
Manufacturer Part No:
LMC6484IN
Order Code:
9486070
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
1.5MHz
Slew Rate:
1.3V/µs
Supply Voltage Range:
3V to 15V
Amplifier Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000001

Alternatives

Associated Products

Similar Products