Low

TEXAS INSTRUMENTS  LMC6484IM/NOPB  Operational Amplifier, Quad, 1.5 MHz, 4 Amplifier, 1.3 V/µs, 3V to 15V, SOIC, 14 Pins

TEXAS INSTRUMENTS LMC6484IM/NOPB
Technical Data Sheet (2.36MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMC6484IM/NOPB is a CMOS quad rail to rail input and output Operational Amplifier provides a common-mode range that extends to both supply rails. This rail-to-rail performance combined with excellent accuracy, due to a high CMRR, makes it unique among rail-to-rail input amplifier. It is ideal for systems, such as data acquisition, that require a large input signal range. The LMC6484 is also an excellent upgrade for circuits using limited common-mode range amplifiers such as the TLC274 and TLC279. Maximum dynamic signal range is assured in low voltage and single-supply systems by the rail-to-rail output swing of this op-amp. The rail-to-rail output swing of the op-amp is ensured for loads down to 600R. Specified low voltage characteristics and low power dissipation make the operational amplifier especially well-suited for battery-operated systems.
  • Rail-to-rail input common-mode voltage range
  • Rail-to-rail output swing
  • 82dB Excellent CMRR and PSRR
  • 20fA Ultra low input current
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Bandwidth:
1.5MHz
No. of Amplifiers:
4 Amplifier
Slew Rate:
1.3V/µs
Supply Voltage Range:
3V to 15V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Medical

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000247

Alternatives

Operational Amplifier, Quad, 1 MHz, 4 Amplifier, 1.3 V/µs, 3V to 15.5V, SOIC, 14 Pins

TEXAS INSTRUMENTS

No Longer Stocked

OP AMP, 1.5MHZ, 1.3V/uS, SOIC-14

TEXAS INSTRUMENTS

2,275 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php160.80 10+ Php144.10 25+ Php133.30 50+ Php129.50 more…

Buy

OP AMP, 1.5MHZ, 1.3V/uS, SOIC-14, FULL REEL

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php177.80

Buy

Operational Amplifier, Quad, 1.5 MHz, 4 Amplifier, 1.3 V/µs, 3V to 15V, SOIC, 14 Pins

TEXAS INSTRUMENTS

1,205 in stock

Price for: Each

1+ Php213.20 10+ Php191.20 25+ Php178.70 50+ Php168.30 more…

Buy

Associated Products

Similar Products