Low

TEXAS INSTRUMENTS  LM70CIMM-3/NOPB  Temperature Sensor IC, Digital, ± 2°C, -40 °C, +85 °C, SOIC, 8 Pins

TEXAS INSTRUMENTS LM70CIMM-3/NOPB
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+85°C
Sensor Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Min:
2.65V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.0001

Alternatives

Temperature Sensor IC, Voltage, -2°C to +3.5°C, -55 °C, +150 °C, MSOP, 8 Pins

TEXAS INSTRUMENTS

1,010 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php176.60 10+ Php142.90 100+ Php114.10 250+ Php108.30 more…

Buy

Associated Products

Similar Products