Low

LM5106MM/NOPB - 

Dual Driver, Half Bridge, 8V-14V Supply, 1.8A Out, 32ns Delay, VSSOP-10

LM5106MM/NOPB - Dual Driver, Half Bridge, 8V-14V Supply, 1.8A Out, 32ns Delay, VSSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5106MM/NOPB
Order Code:
2436197
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM5106MM/NOPB is a 100V half bridge Gate Driver with programmable dead-time, designed to drive both the high side and low side N-channel MOSFETs in a synchronous buck or half bridge configuration. The floating high side driver is capable of working with rail voltages up to 100V. The single control input is compatible with TTL signal levels and a single external resistor programs the switching transition dead-time through tightly matched turn-on delay circuits. The robust level shift technology operates at high speed while consuming low power and provides clean output transitions. Under-voltage lockout disables the gate driver when either the low side or the bootstrapped high side supply voltage is below the operating threshold.
  • Drives both a high-side and low-side N-channel MOSFET
  • Single TTL compatible input
  • Programmable turn-ON delays
  • Enable input pin
  • 32ns Turn-OFF propagation delays
  • Supply rail under-voltage lockout
  • Low power consumption
  • Green product and no Sb/Br

Applications

Power Management, Motor Drive & Control

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Half Bridge
:
1.8A
:
8V
:
14V
:
VSSOP
:
10Pins
:
115ns
:
32ns
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,519 in stock

Each (Supplied on Cut Tape)

1+ Php118.90 10+ Php106.90 100+ Php86.00 500+ Php70.80

Associated Products

Compare Selected

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :1312793 Check stock

4,000 In stock

4,000 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
Php56.10 Php 56.10
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + Php56.10
Also available on  Cut Tape: 1312793

1,519  In stock

 
Check stock location (important)

458 available for same day despatch

1,061 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times

2,000 will be available for despatch on 05 12, 18

More stock available week commencing 6/11/18
Quantity List Price
1 + Php118.90
10 + Php106.90
100 + Php86.00
500 + Php70.80
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 1312793) x 70.8 = Php70,800.00
Total Price: Php70,800.00
1000 (Reel 2436197) x 56.1 = Php56,100.00
Total Price: Php56,100.00
Choose your packaging preference
1312793
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.