Low

TEXAS INSTRUMENTS  LM5050MK-2/NOPB  OR-ING FET CONTROLLER, TSOT-23-6, REEL

TEXAS INSTRUMENTS LM5050MK-2/NOPB
Manufacturer Part No:
LM5050MK-2/NOPB
Order Code:
2436189
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
Power / Energy IC
Supply Voltage Min:
6V
Supply Voltage Max:
75V
IC Package Type:
SOT
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.066

Alternatives

OR-ING FET CONTROLLER, TSOT-23-6

TEXAS INSTRUMENTS

Cut Tape
307 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php154.90 10+ Php139.50 25+ Php128.70 50+ Php125.40 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.