Low

TEXAS INSTRUMENTS  LM5050MK-2/NOPB  OR-ING FET CONTROLLER, TSOT-23-6

TEXAS INSTRUMENTS LM5050MK-2/NOPB
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM5050MK-2/NOPB is a high side OR-ing FET Controller operates in conjunction with an external MOSFET as an ideal diode rectifier when connected in series with a power source. This OR-ing controller allows MOSFETs to replace diode rectifiers in power distribution networks thus reducing both power loss and voltage drops. The LM5050-2 controller provides charge pump gate drive for an external N-channel MOSFET and a fast response comparator to turn off the FET when current flows in the reverse direction. The controller can connect power supplies ranging from +6 to +75V and can withstand transients up to +100V. This controller also provides a FET test diagnostic mode which allows the system controller to test for shorted MOSFETs.
  • +100V Transient capability
  • Charge pump gate driver for external N-channel MOSFET
  • MOSFET Diagnostic test mode
  • Fast 50ns response to current reversal
  • 2A Peak gate turn-off current
  • Minimum VDS clamp for faster turn-off
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

IC Function:
Supply Voltage Min:
6V
Supply Voltage Max:
75V
IC Package Type:
SOT
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000066

Alternatives

OR-ING FET CONTROLLER, TSOT-23-6, REEL

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ Php63.30

Buy

OR-ING FET CONTROLLER, TSOT-23-6, REEL

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ Php63.30

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.