Low

TEXAS INSTRUMENTS  LM4755T/NOPB  Audio Power Amplifier, AB, 2 Channel, 11 W, 9V to 32V, TO-220, 9 Pins

TEXAS INSTRUMENTS LM4755T/NOPB
Technical Data Sheet (793.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Amplifier Class:
AB
No. of Channels:
2 Channel
Output Power:
11W
Supply Voltage Range:
9V to 32V
Amplifier Case Style:
TO-220
No. of Pins:
9Pins
Load Impedance:
4ohm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.14

Associated Products

Similar Products