Low

TEXAS INSTRUMENTS  LM4040DIZ-5.0/NOPB  Voltage Reference, Precision Micropower, Shunt - Fixed, LM4040 Series, 5V, TO-226AA-3

TEXAS INSTRUMENTS LM4040DIZ-5.0/NOPB
Technical Data Sheet (11.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LM4040 Series
Voltage Reference Type:
Shunt - Fixed
Reference Voltage:
5V
Initial Accuracy:
1%
Temperature Coefficient:
± 30ppm/°C
Voltage Reference Case Style:
TO-226AA
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002268

Associated Products