Low

TEXAS INSTRUMENTS  LM4040D50QDBZR  VOLTAGE REF, SHUNT, 5V, SOT-23-3

TEXAS INSTRUMENTS LM4040D50QDBZR
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Shunt - Fixed
Product Range:
LM4040 Series
Reference Voltage:
5V
Initial Accuracy:
1%
Temperature Coefficient:
± 30ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000035

Alternatives

Voltage Reference, Precision Micropower, Shunt - Fixed, ZRB500 Series, 5V, SOT-23-3

DIODES INC.

Cut Tape
4,704 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php72.90 10+ Php62.90 100+ Php48.30 500+ Php42.90 more…

Buy