Low

TEXAS INSTRUMENTS  LM3410XMF/NOPB  Led Driver, 1 Output, Boost, Constant Current, 2.7V-5.5V in, 1.6MHz switch, 24V/1.5A out, SOT-23-5

TEXAS INSTRUMENTS LM3410XMF/NOPB
Manufacturer Part No:
LM3410XMF/NOPB
Order Code:
2436020
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Topology:
Boost, Constant Current, SEPIC
No. of Outputs:
1Outputs
Output Current:
1.5A
Output Voltage:
24V
Driver Case Style:
SOT-23
Input Voltage Min:
2.7V
No. of Pins:
5Pins
Input Voltage Max:
5.5V
Switching Frequency:
1.6MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000127

Alternatives

Led Driver, 1 Output, Boost, Constant Current, 2.7V-5.5V in, 1.6MHz switch, 24V/1.5A out, SOT-23-5

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php107.50 10+ Php96.60 25+ Php89.10 50+ Php86.60 more…

Buy