Low

TEXAS INSTRUMENTS  LM3409MY/NOPB  Led Driver, 1 Output, Buck (Step Down), 6V-42V in, 2MHz switch, 42V/1A out, MSOP-10

TEXAS INSTRUMENTS LM3409MY/NOPB
Manufacturer Part No:
LM3409MY/NOPB
Order Code:
2436016
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Topology:
Buck (Step Down)
No. of Outputs:
1Outputs
Output Current:
1A
Output Voltage:
42V
Driver Case Style:
MSOP
No. of Pins:
10Pins
Input Voltage Min:
6V
Input Voltage Max:
42V
Switching Frequency:
2MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000125

Alternatives

Led Driver, 1 Output, Buck (Step Down), 6V-42V in,1A out, MSOP-10

TEXAS INSTRUMENTS

Cut Tape
151 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php110.00 10+ Php98.70 25+ Php91.20 50+ Php81.60 more…

Buy

Associated Products