Low

TEXAS INSTRUMENTS  LM3402MM/NOPB  Led Driver, 1 Output, Buck (Step Down), 6V-42V in, 1MHz switch, 40V/500mA out, MSOP-8

TEXAS INSTRUMENTS LM3402MM/NOPB
Manufacturer Part No:
LM3402MM/NOPB
Order Code:
2436011
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Topology:
Buck (Step Down)
No. of Outputs:
1Outputs
Output Current:
500mA
Output Voltage:
40V
Driver Case Style:
MSOP
No. of Pins:
8Pins
Input Voltage Min:
6V
Input Voltage Max:
42V
Switching Frequency:
1MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000207

Alternatives

Led Driver, 1 Output, Buck (Step Down), 6V-42V in, 1MHz switch, 40V/500mA out, MSOP-8

TEXAS INSTRUMENTS

832 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php183.20 25+ Php154.10 100+ Php127.00 250+ Php108.30 more…

Buy

Associated Products