Low

TEXAS INSTRUMENTS  LM317DCYR  ADJUSTABLE LINEAR REGULATOR, 1.25V TO 37V SOT-223-4

TEXAS INSTRUMENTS LM317DCYR
Technical Data Sheet (1.35MB) EN Technical Data Sheet (1.14MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
3V
Input Voltage Max:
40V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.25V
Adjustable Output Voltage Max:
37V
Output Current:
1.5A
Linear Regulator Case Style:
SOT-223
No. of Pins:
4Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000276

Alternatives

ADJUSTABLE LINEAR REGULATOR, 1.25V TO 37V SOT-223-4, FULL REEL

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php42.10 10000+ Php36.10 25000+ Php28.30 50000+ Php24.90

Buy

ADJUSTABLE LINEAR REGULATOR, 1.25V TO 37V SOT-223-4

TEXAS INSTRUMENTS

553 in stock

Price for: Each

1+ Php57.10 10+ Php47.90 100+ Php30.70 1000+ Php24.60 more…

Buy

Linear Voltage Regulator, Adjustable, 40V primary input, 1.25V to 37V/1.5A/1 Output, SOT-223-4

TEXAS INSTRUMENTS

3,512 in stock

Price for: Each

1+ Php57.10 10+ Php47.90 100+ Php30.70 1000+ Php24.60 more…

Buy

ADJUSTABLE LINEAR REGULATOR, 1.25V TO 37V SOT-223-4

TEXAS INSTRUMENTS

553 in stock

Price for: Each

1+ Php57.10 10+ Php47.90 100+ Php30.70 1000+ Php24.60 more…

Buy

Linear Voltage Regulator, Adjustable, 1.25V to 37V/1.5A out, SOT-223-4

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ Php17.30 5000+ Php17.00 7500+ Php16.70 12500+ Php16.40 more…

Buy

Associated Products