Low

TEXAS INSTRUMENTS  LM3153MHE-3.3/NOPB  SYNCHRONOUS STEP-DOWN CONTROLLER, 14 ETSSOP

TEXAS INSTRUMENTS LM3153MHE-3.3/NOPB
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
6V
Supply Voltage Max:
42V
No. of Outputs:
1 Output
Duty Cycle (%):
81%
Controller IC Case Style:
TSSOP
No. of Pins:
14Pins
Switching Frequency:
750kHz
Topology:
Buck (Step Down)
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.00037

Associated Products