Low

TEXAS INSTRUMENTS  LM2937ES-5.0/NOPB  Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 5Vout, 500mAout, TO-263-3

TEXAS INSTRUMENTS LM2937ES-5.0/NOPB
Technical Data Sheet (2.00MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM2937ES-5.0/NOPB is a 5V low dropout Positive Voltage Regulator capable of supplying up to 500mA of load current. The use of a PNP power transistor provides a low dropout voltage characteristic. With a load current of 500mA the minimum input to output voltage differential required for the output to remain in regulation is typically 0.5V. Special circuitry has been incorporated to minimize the quiescent current to typically only 10mA with a full 500mA load current when the input to output voltage differential is greater than 3V. The LM2937 requires an output bypass capacitor for stability. As with most low dropout regulator, the ESR of this capacitor remains a critical design parameter, but this regulator includes special compensation circuitry that relaxes ESR requirements. The device is stable for all ESR below 3R. This allows the use of low ESR chip capacitors.
  • Output trimmed for 5% tolerance under all operating conditions
  • Internal short-circuit and thermal overload protection
  • Reverse battery protection
  • 60V Input transient protection
  • Mirror image insertion protection
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Output Type:
Fixed
Input Voltage Min:
0V
Input Voltage Max:
26V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
500mA
Dropout Voltage Vdo:
500mV
LDO Regulator Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
5V 500mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002177

Alternatives

LDO VOLTAGE REGULATOR, 5V, 1.5A, TO-263

MICREL SEMICONDUCTOR

24 in stock

Price for: Each

1+ Php228.60 25+ Php190.30 100+ Php173.30

Buy

LDO VOLTAGE REGULATOR, 5V, 3A, TO-263

MICREL SEMICONDUCTOR

Short Lead Time

Price for: Each

1+ Php226.50 25+ Php189.10 100+ Php172.00

Buy

LDO VOLT REG, 1.5A, 5V, TO-263-3

MICREL SEMICONDUCTOR

No Longer Manufactured

LDO VOLT REG, 3A, 5V, TO-263-3

MICREL SEMICONDUCTOR

No Longer Manufactured

LDO Voltage Regulator - Fixed, 0V-26V input, 5Vnom/500 mA out, TO-263-3

TEXAS INSTRUMENTS

500 in stock

Price for: Each (Supplied on Full Reel)

500+ Php140.80 1000+ Php121.60 1500+ Php95.00

Buy

Associated Products