Low

TEXAS INSTRUMENTS  LM2750SD-5.0/NOPB  IC, BOOST REGULATOR, WSON-10

TEXAS INSTRUMENTS LM2750SD-5.0/NOPB
Manufacturer Part No:
LM2750SD-5.0/NOPB
Order Code:
1685760
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
5.6V
DC / DC Converter IC Case:
WSON
No. of Pins:
10Pins
Output Current:
120mA
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Topology:
Boost (Step Up)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0003