Low

TEXAS INSTRUMENTS  LM2574HVN-5.0  IC, SWITCHING REG 5.0V, 2574, DIP8

TEXAS INSTRUMENTS LM2574HVN-5.0
Manufacturer Part No:
LM2574HVN-5.0
Order Code:
9489916
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
4V
Input Voltage Max:
60V
DC / DC Converter IC Case:
DIP
No. of Pins:
8Pins
Output Current:
500mA
Output Voltage Nom.:
5V
Switching Frequency:
63kHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000001

Alternatives

IC, SWITCHING REG, 5.0V, TUBE40

TEXAS INSTRUMENTS

No Longer Manufactured

Buck (Step Down) Switching Regulator, Fixed, 4V-60V In, 5V And 0.5A Out, 52 kHz, DIP-8

TEXAS INSTRUMENTS

1,195 in stock

Price for: Each

1+ Php347.70 10+ Php312.70 25+ Php291.10 50+ Php275.70 more…

Buy

Associated Products

Similar Products