Low

TEXAS INSTRUMENTS  LM1881M/NOPB  Output Synch Type:Composite, Vertical

TEXAS INSTRUMENTS LM1881M/NOPB
Technical Data Sheet (10.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM1881M/NOPB is a video Sync Separator extracts timing information including composite and vertical sync, burst or back porch timing and odd and even field information from standard negative going sync NTSC, PAL and SECAM video signals with amplitude from 0.5V to 2Vp-p. The integrated circuit is also capable of providing sync separation for non-standard, faster horizontal rate video signals. The vertical output is produced on the rising edge of the first serration in the vertical sync period. A default vertical output is produced after a time delay if the rising edge mentioned above does not occur within the externally set delay period, such as might be the case for a non-standard video signal.
  • AC Coupled composite input signal
  • >10kR Input resistance
  • <10mA Power supply drain current
  • Composite sync and vertical outputs
  • Odd and even field output
  • Burst gate or back porch output
  • 150kHz Horizontal scan rate
  • Edge triggered vertical output
  • Default triggered vertical output for non-standard video signal
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Output Synch Type:
Composite, Vertical
Supply Voltage Min:
5V
Supply Voltage Max:
12V
TV / Video Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision;
  • Consumer Electronics;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

IC, VIDEO SYNC SEPARATOR, 5V, SOIC-8

TEXAS INSTRUMENTS

No Longer Stocked

VIDEO SYNC SEPARATOR, SOIC-8

TEXAS INSTRUMENTS

Cut Tape
805 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php187.40 10+ Php159.50 100+ Php137.40 250+ Php129.50 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.