Low

TEXAS INSTRUMENTS  LF398AN/NOPB  Sample and Hold Amplifier, 1 Amplifier, 1 MHz, 20 µs, 2 mV, DIP, 8 Pins

TEXAS INSTRUMENTS LF398AN/NOPB
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LF398AN/NOPB is a monolithic Sample-and-Hold Circuit for use with synchronous correlators. The monolithic sample-and-hold circuit use BI-FET technology to obtain ultrahigh DC accuracy with fast acquisition of signal and low droop rate. Operating as unity-gain follower, DC gain accuracy is 0.002% typical and acquisition time is as low as 6µs to 0.01%. A bipolar input stage is used to achieve low offset voltage and wide bandwidth. Input offset adjust is accomplished with a single pin and does not degrade input offset drift. The wide bandwidth allows the LF198-N to be included inside the feedback loop of 1MHz operational amplifiers without having stability problems. P-channel junction FETs are combined with bipolar devices in the output amplifier to give droop rates as low as 5mV/minute with a 1µF hold capacitor.
  • Logic input compatible with TTL, PMOS and CMOS
  • Low input offset
  • Low output noise in hold mode
  • High supply rejection ratio in sample or hold
  • Wide bandwidth
  • 0.1nA Maximum input bias current
  • 0.002% Gain accuracy
  • 0.5mV Typical hold step at Ch=0.01µF
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1MHz
Acquisition Time:
20µs
Input Offset Voltage:
2mV
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Supply Voltage Range:
± 5V to ± 18V
Settling Time:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Product Range:
-
Packaging:
Each
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000833

Associated Products

Similar Products