Low

TEXAS INSTRUMENTS  ISO7230ADWG4  Digital Isolator, 3 Channel, 95 ns, 3.15 V, 5.5 V, SOIC, 16 Pins

TEXAS INSTRUMENTS ISO7230ADWG4
Technical Data Sheet (10.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
3 Channel
Propagation Delay:
95ns
Supply Voltage Min:
3.15V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000638

Associated Products

Similar Products