Low

TEXAS INSTRUMENTS  INA2331AIPWT  Instrument Amplifier, 2 MHz, 2.5V to 5.5V, TSSOP

TEXAS INSTRUMENTS INA2331AIPWT
Manufacturer Part No:
INA2331AIPWT
Order Code:
2496201
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The INA2331AIPWT is a low-power single supply CMOS Instrumentation Amplifier with rail-to-rail output. It offers wide range, single-supply operation as well as bipolar-supply operation. The INA2331 family provides low-noise amplification of differential signals with a low quiescent current of 415µA (dropping to 0.01µA when shutdown). Returning to normal operation within microseconds, this INA can be used for battery or multi-channel applications. Configured internally in a gain of 5V/V, the INA2331 offers flexibility in higher gains by choosing external resistors. The INA2331 rejects line noise and its harmonics, because common-mode error remains low even at higher frequencies. High bandwidth and slew rate makes the INA2331 ideal for directly driving sampling analog-to-digital (A/D) converters as well as general-purpose applications.
  • High gain accuracy of G=5, 0.02%, 2ppm/°C
  • Gain set with external resistors for >5V/V
  • 0.5pA Low bias current
  • -0.02V (V+) Rail-to-rail output swing
  • 490µA/channel Maximum low quiescent current
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
Input Offset Voltage:
Slew Rate:
Bandwidth:
2MHz
Supply Voltage Range:
2.5V to 5.5V
Amplifier Case Style:
TSSOP
No. of Pins:
14Pins
Amplifier Output:
CMRR:
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Industrial
  • Medical
  • Signal Processing
  • Communications & Networking
  • Test & Measurement
  • Automotive

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000076

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.