Low

TEXAS INSTRUMENTS  INA199A2DCKT  Current Sense Amplifier, Bi-Directional, 1 Amplifier, 28 µA, SC-70, 6 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA199A2DCKT
Technical Data Sheet (10.20KB) EN Technical Data Sheet (1.29MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The INA199A2DCKT is a low/high-side zero-drift bi-directional voltage output Current-shunt Monitor that can sense drops across shunts at common-mode voltage 26V, independent of the supply voltage. Fixed gain of 100V/V and low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. This monitor draws a maximum of 100µA of supply current.
  • 100µA Maximum quiescent current
  • 0.5µV/°C Maximum offset drift
  • 10ppm/°C Maximum gain drift
  • Green product and no Sb/Br
ESD sensitive device, take proper precaution while handling the device.

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
28µA
Amplifier Case Style:
SC-70
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Bandwidth:
30kHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
26V
Input Offset Voltage:
5µV
CMRR:
120dB
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Communications & Networking;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000018

Alternatives

CURRENT SENSE AMPLIFIER, 30KHZ, SC-70-6

TEXAS INSTRUMENTS

2,574 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php56.70 10+ Php51.30 25+ Php47.50 50+ Php42.50 more…

Buy

Associated Products