Low

TEXAS INSTRUMENTS  DS91D176TMA/NOPB  LVDS Driver, LVDS Transceiver, 1.3 ns, 29.5 mA, -40 °C, 85 °C, 3 V

TEXAS INSTRUMENTS DS91D176TMA/NOPB
Manufacturer Part No:
DS91D176TMA/NOPB
Order Code:
2496557
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DS91D176TMA/NOPB is a single-channel M-LVDS (multipoint low voltage differential signalling) Transceiver designed for applications that utilize multipoint networks (clock distribution in ATCA and uTCA based systems). M-LVDS is a new bus interface stand...
  • Optimal for ATCA, uTCA clock distribution networks
  • Wide input common mode voltage for increased noise immunity
  • Receiver input
  • Industrial temperature range operation
  • DC to 100+MHz/200+Mbps low power, low EMI operation
  • Green product and no Sb/Br

Product Information

Device Type:
LVDS Transceiver
Peak-to-Peak Jitter Max:
1.3ns
Supply Current Max:
29.5mA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Signaling Rate:
200Mbps
Signal Input Type:
LVCMOS, LVTTL
Output Level Type:
M-LVDS
ESD HBM:
8kV
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000143